Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- RS Stock No.:
- 174-9772
- Mfr. Part No.:
- PLPC2-188
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9772
- Mfr. Part No.:
- PLPC2-188
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 4.8mm | |
| Orientation | Straight | |
| Lens Size | 2 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Inside Diameter | 1.9mm | |
| Light Pipe Shape | Flush | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 2.3mm | |
| Standards/Approvals | 94V-0 | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLPC2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 4.8mm | ||
Orientation Straight | ||
Lens Size 2 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Inside Diameter 1.9mm | ||
Light Pipe Shape Flush | ||
Number of Light Pipes 1 | ||
Outside Diameter 2.3mm | ||
Standards/Approvals 94V-0 | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLPC2 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 2mm Round Lens, .188 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Related links
- PLPC2-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-7MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-4MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- PLPC2-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
