- RS Stock No.:
- 174-9761
- Mfr. Part No.:
- PLPC2-125
- Brand:
- Bivar
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.59 | $12.95 |
25 - 45 | $2.544 | $12.72 |
50 + | $2.498 | $12.49 |
*price indicative
- RS Stock No.:
- 174-9761
- Mfr. Part No.:
- PLPC2-125
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Front, Flush), 2mm Round Lens, .125 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Length | 3.2mm |
Orientation | Straight |
Dimensions | 2.3 Dia. x 3.2mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 2.3mm |
Inner Diameter | 1.9mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLPC2 |
Related links
- PLPC2-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC3-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLW5-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLP2-125 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC2-4MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC2-3MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC2-188 Bivar, Panel Mount LED Light Pipe, Clear Round Lens
- PLPC2-500 Bivar, Panel Mount LED Light Pipe, Clear Round Lens