515-1064F Dialight, PCB Mounted 3-Way Right Angle LED Light Pipe, Tri-Level-Row Clear Round Lens
- RS Stock No.:
- 171-1326
- Mfr. Part No.:
- 515-1064F
- Brand:
- Dialight
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$1.581
(exc. GST)
$1.739
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $1.581 | $39.525 |
50 - 75 | $1.541 | $38.525 |
100 + | $1.518 | $37.95 |
*price indicative
- RS Stock No.:
- 171-1326
- Mfr. Part No.:
- 515-1064F
- Brand:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Pipes, Dialight
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Right Angle |
Length | 22.9mm |
Dimensions | 3.4 x 13.7 x 22.9mm |
Mounting Type | PCB Mounted |
Lens Shape | Round |
Number of Ways | 3 |
LED Package Size | 3 x 3 mm |
Rows | 3 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 2.5mm |
Series | Optopipe™ |
Configuration Rows x Columns | 3 x 1 |
Related links
- 515-1064F Dialight, PCB Mounted 3-Way Right Angle LED Light Pipe,...
- 1296.2613 MENTOR, PCB Mounted 3-Way Right Angle LED Light Pipe,...
- 1276.1003 MENTOR, PCB Mounted 3-Way Right Angle LED Light Pipe,...
- 1296.2013 MENTOR, PCB Mounted 3-Way Right Angle LED Light Pipe,...
- 515-1094F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe,...
- 515-1061F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe,...
- 515-1023F Dialight, PCB Mounted 4-Way Right Angle LED Light Pipe,...
- 1296.2053 MENTOR, PCB Mounted 15-Way Right Angle LED Light Pipe,...