1296.7112 Mentor GmbH Vertical 2-Way Straight Rigid LED Light Pipe Clear, 2 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$16.25

(exc. GST)

$17.88

(inc. GST)

RS Stock No.:
170-7715
Mfr. Part No.:
1296.7112
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Mount Type

Vertical

Number of Ways

2

Orientation

Straight

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Lens Colour

Clear

Lens Size

2 mm

LED Included

No

Configuration (Rows x Columns)

2 x 1

Length

30 mm

Light Pipe Shape

Dome

Number of Light Pipes

2

Outside Diameter

1.95 mm

Standards/Approvals

UL94

COO (Country of Origin):
DE

Vertical Light Guides, 2 Row - Round


This family of vertical light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.

Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:

Round heads

2 x rows

PC clear UL94

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Each (In a Pack of 5)
$5.888
Each (In a Pack of 5)
$7.76
  • RS Stock No. 8796302
  • Mfr. Part No. 1296.7012
Each (In a Pack of 5)
$5.842
  • RS Stock No. 8796487
  • Mfr. Part No. 1296.4114
Each (In a Pack of 5)
$9.702

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy