1271.1002 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 170-7628
- Mfr. Part No.:
- 1271.1002
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$199.20
(exc. GST)
$219.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.992 | $199.20 | - |
| 500 + | $1.793 | $179.30 | 9% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$17.06
(exc. GST)
$18.77
(inc. GST)
- RS Stock No.:
- 170-7628
- Mfr. Part No.:
- 1271.1002
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Right Angle | |
| Length | 14.4mm | |
| Lens Size | 3 mm | |
| Mount Type | Press-In | |
| Number of Ways | 10 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 10 | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 3mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 2 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Right Angle | ||
Length 14.4mm | ||
Lens Size 3 mm | ||
Mount Type Press-In | ||
Number of Ways 10 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 10 | ||
Inside Diameter 2.5mm | ||
Outside Diameter 3mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 2 | ||
Horizontal Light Guides, 1 Row - Round
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 10 sections.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
1 x rows
1 to 10 columns
PMMA clear UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- 1271.1000 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- 1278.1010 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- 1271.1010 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- 1296.2052 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- 1271.1003 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear
- 1271.1001 Mentor GmbH Press-In 10-Way Right Angle Rigid LED Light Pipe Clear

