- RS Stock No.:
- 891-0479
- Mfr. Part No.:
- C13055_EMMA-360
- Brand:
- Ledil
330 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.202
(exc. GST)
$2.422
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.202 | $11.01 |
*price indicative |
- RS Stock No.:
- 891-0479
- Mfr. Part No.:
- C13055_EMMA-360
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL EMMA Series LED Lenses
The EMMA series from LEDiL, are a family of round LED lenses with a square base. The EMMA range is designed for use with a single LED and had a side emitting beam pattern. EMMA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EMMA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
EMMA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EMMA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
EMMA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Emma |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Square |
Viewing Angle | 165 → 173 ° |
Affixing Method | Glue, Pin |
For Use With | Cree XB-D, Cree XP-E2, Cree XP-G, Cree XP-G2, Lumileds LUXEON 3535, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, OSRAM OSLON Square EC |
Dimensions | 9.9 x 9.9 x 5.7mm |
Height | 5.7mm |
Kit Contents | Lens |
Length | 9.9mm |
Width | 9.9mm |