Ledil, ZORYA Series 1-Way LED Lens 340 ° Asymmetric Beam
- RS Stock No.:
- 201-7708
- Mfr. Part No.:
- FCA15009_G2-ROSE-UV-W
- Brand:
- Ledil
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 201-7708
- Mfr. Part No.:
- FCA15009_G2-ROSE-UV-W
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | ZORYA | |
| Product Type | LED Lens | |
| Lens Shape | Dome | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Asymmetric | |
| Lens Colour | Clear | |
| Lens Material | Silicone | |
| Viewing Angle | 340 ° | |
| Diameter | 9.4mm | |
| Height | 12.9mm | |
| Length | 21.57mm | |
| Width | 12.86mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series ZORYA | ||
Product Type LED Lens | ||
Lens Shape Dome | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Asymmetric | ||
Lens Colour Clear | ||
Lens Material Silicone | ||
Viewing Angle 340 ° | ||
Diameter 9.4mm | ||
Height 12.9mm | ||
Length 21.57mm | ||
Width 12.86mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Ledil decorative LED lens has 340° beam angle. It is made up of silicon. It is suitable for UV-C applications.
It is available in clear appearance
It is RoHS compliant
It has 21.6 mm diameter
fastening can be done with glue or socket
Related links
- Ledil FCA15009_G2-ROSE-UV-W, ZORYA Series 1-Way LED Lens 340 ° Asymmetric Beam
- Ledil, ZORYA Series 1-Way LED Lens 340 ° Decorative Beam Beam
- Ledil CA15584_ZORYA-MINI-TAPE, ZORYA Series 1-Way LED Lens 340 ° Decorative Beam Beam
- Ledil FP15072_ZORYA-SC-C, ZORYA Series 1-Way LED Lens 340 °
- Ledil, G2-ROSE-UV Series 1-Way LED Lens 40 ° Wide Angle Beam
- Ledil, G2-ROSE-UV Series 1-Way LED Lens 14 ° Spot Diffused Beam
- Ledil FCA15007_G2-ROSE-UV-SS, G2-ROSE-UV Series 1-Way LED Lens 40 ° Wide Angle Beam
- Ledil F14686_G2-ROSE-UV-M, G2-ROSE-UV Series 1-Way LED Lens 14 ° Spot Diffused Beam
