Polymer Optics 141/180, Modular LED Optics Series Lens Assembly Diffuser, Colour Mixer, Collimator, Concentrator Beam
- RS Stock No.:
- 665-6573
- Mfr. Part No.:
- 141/180
- Brand:
- Polymer Optics
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$8.17
(exc. GST)
$8.988
(inc. GST)
Add 16 units to get free delivery
In Stock
- 8 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 24 | $4.085 | $8.17 |
| 26 - 48 | $3.98 | $7.96 |
| 50 + | $3.92 | $7.84 |
*price indicative
- RS Stock No.:
- 665-6573
- Mfr. Part No.:
- 141/180
- Brand:
- Polymer Optics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Series | Modular LED Optics | |
| Product Type | Lens Assembly | |
| Emission Pattern | Diffuser, Colour Mixer, Collimator, Concentrator | |
| Number of Legs | 6 | |
| Diameter | 4 mm | |
| Clear/Diffused | Diffused | |
| Height | 14.4mm | |
| Length | 17.55mm | |
| Kit Contents | Lens, Lens Holder | |
| Standards/Approvals | No | |
| Lens Structure | Hexagonal Format | |
| Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Series Modular LED Optics | ||
Product Type Lens Assembly | ||
Emission Pattern Diffuser, Colour Mixer, Collimator, Concentrator | ||
Number of Legs 6 | ||
Diameter 4 mm | ||
Clear/Diffused Diffused | ||
Height 14.4mm | ||
Length 17.55mm | ||
Kit Contents Lens, Lens Holder | ||
Standards/Approvals No | ||
Lens Structure Hexagonal Format | ||
- COO (Country of Origin):
- GB

Luxeon Rebel Lenses with Holders
A range of lenses, complete with lens holders for use with Luxeon® LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Polymer Optics LED Lenses
Related links
- Polymer Optics Colour Mixer Concentrator Beam
- Polymer Optics 120/180, Modular LED Optics Series Lens Assembly 6 ° Wide Angle Beam
- Polymer Optics 170/182, Polymer Optics Modular LED Optics Series Lens Assembly 6 ° Narrow Angle Collimator Beam
- Polymer Optics, Polymer Optics Modular LED Optics Series Lens Assembly 6 ° Narrow Angle Collimator Beam
- Polymer Optics, Modular LED Optics Series Lens Assembly 6 ° Wide Angle Beam
- Polymer Optics, Modular LED Optics Series Lens Assembly 6 ° Narrow Beam
- Polymer Optics, Modular LED Optics Series Lens Assembly 25 ° Wide Angle Beam
- Polymer Optics 120/127, Modular LED Optics Series Lens Assembly 6 ° Oval Beam
