Polymer Optics, Modular LED Optics Series Lens Assembly 6 ° Narrow Beam
- RS Stock No.:
- 171-1548
- Mfr. Part No.:
- 170/223
- Brand:
- Polymer Optics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1548
- Mfr. Part No.:
- 170/223
- Brand:
- Polymer Optics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Series | Modular LED Optics | |
| Product Type | Lens Assembly | |
| Emission Pattern | Narrow | |
| Number of Legs | 6 | |
| Viewing Angle | 6 ° | |
| Clear/Diffused | Diffused | |
| Height | 12.45mm | |
| Kit Contents | Lens Holder, Lens | |
| Standards/Approvals | No | |
| Length | 17.55mm | |
| Lens Structure | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Series Modular LED Optics | ||
Product Type Lens Assembly | ||
Emission Pattern Narrow | ||
Number of Legs 6 | ||
Viewing Angle 6 ° | ||
Clear/Diffused Diffused | ||
Height 12.45mm | ||
Kit Contents Lens Holder, Lens | ||
Standards/Approvals No | ||
Length 17.55mm | ||
Lens Structure Hexagonal | ||
- COO (Country of Origin):
- GB

Cree XP-E LED Lenses with Holders
A range of lenses, complete with lens holders for use with Cree XP-E LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Polymer Optics LED Lenses
Related links
- Polymer Optics 170/223, Modular LED Optics Series Lens Assembly 6 ° Narrow Beam
- Polymer Optics, Polymer Optics Modular LED Optics Series Lens Assembly 6 ° Narrow Angle Collimator Beam
- Polymer Optics 170/182, Polymer Optics Modular LED Optics Series Lens Assembly 6 ° Narrow Angle Collimator Beam
- Polymer Optics, Modular LED Optics Series Lens Assembly 6 ° Wide Angle Beam
- Polymer Optics, Modular LED Optics Series Lens Assembly 6 ° Oval Beam
- Polymer Optics 120/180, Modular LED Optics Series Lens Assembly 6 ° Wide Angle Beam
- Polymer Optics, Modular LED Optics Series Lens Assembly 25 ° Wide Angle Beam
- Polymer Optics Colour Mixer Concentrator Beam
