Polymer Optics 141/180 Lens Assembly
- RS Stock No.:
- 171-1540
- Mfr. Part No.:
- 141/180
- Brand:
- Polymer Optics
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
$405.00
(exc. GST)
$446.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $4.05 | $405.00 |
| 200 - 300 | $3.949 | $394.90 |
| 400 + | $3.888 | $388.80 |
*price indicative
- RS Stock No.:
- 171-1540
- Mfr. Part No.:
- 141/180
- Brand:
- Polymer Optics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Product Type | LED Lens & Holder | |
| Dimensions | 14.9 x 12.9 x 14.4 mm, 17.55 x 15.2 x 10.6 mm | |
| Height | 10.6 mm, 14.4 mm | |
| Kit Contents | Lens, Lens Holder | |
| Length | 14.9 mm, 17.55 mm | |
| Width | 12.9 mm, 15.2 mm | |
| Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Product Type LED Lens & Holder | ||
Dimensions 14.9 x 12.9 x 14.4 mm, 17.55 x 15.2 x 10.6 mm | ||
Height 10.6 mm, 14.4 mm | ||
Kit Contents Lens, Lens Holder | ||
Length 14.9 mm, 17.55 mm | ||
Width 12.9 mm, 15.2 mm | ||
- COO (Country of Origin):
- GB
Luxeon Rebel Lenses with Holders
A range of lenses, complete with lens holders for use with Luxeon® LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Polymer Optics LED Lenses
Related links
- Polymer Optics 141/180 Lens Assembly
- Polymer Optics 120/180 Lens Assembly, 6 °
- Polymer Optics 141/175 LED Optic & Holder Kit
- Polymer Optics 141/223 LED Optic & Holder Kit
- Polymer Optics 120/121 Lens Assembly, 6 °
- Polymer Optics 120/151 Lens Assembly, 6 °
- Polymer Optics 170/182 Lens Assembly, 6 °
- Polymer Optics 120/127 Lens Assembly, 6 °
