- RS Stock No.:
- 243-9375
- Mfr. Part No.:
- FP18198_LISA3-RS-CLIP16
- Brand:
- Ledil
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$3.157
(exc. GST)
$3.473
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $3.157 | $315.70 |
500 + | $2.841 | $284.10 |
*price indicative |
- RS Stock No.:
- 243-9375
- Mfr. Part No.:
- FP18198_LISA3-RS-CLIP16
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil lens is a 25 degrees medium beam LED lens with clip installation. The lens material is made up of PMMA
Colour of Lens is clear
Colour of Clip is black
ROHS compliant Yes
Colour of Clip is black
ROHS compliant Yes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LISA3 |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Spot |
Lens Material | Polymethyl Methacrylate (PMMA) |
Related links
- Ledil CP12941_LARISA-M-CLIP16 Square Beam
- Ledil FP18209_LISA3CSP-O-CLIP16 Wide Angle Beam
- Ledil FA10661_LXP-RS Spot Beam
- Carclo 10412 LED Lens Spot Beam
- Ledil FA11205_TINA-D Spot Beam
- Ledil CA16128_OLGA-M 30 ° Spot Beam
- Ledil FP11085_LISA2-RS-CLIP 14.5 → 26 ° Spot Beam
- Ledil FP18202_LISA3-W-CLIP16 Wide Angle Beam