Polymer Optics, Modular LED Optics Series Lens Assembly 6 ° Oval Beam

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

$405.00

(exc. GST)

$446.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100$4.05$405.00
200 - 300$3.949$394.90
400 +$3.888$388.80

*price indicative

RS Stock No.:
171-1552
Mfr. Part No.:
120/127
Brand:
Polymer Optics
Find similar products by selecting one or more attributes.
Select all

Brand

Polymer Optics

Product Type

Lens Assembly

Series

Modular LED Optics

Emission Pattern

Oval

Number of Legs

6

Viewing Angle

6 °

Height

11.37mm

Length

17.55mm

Standards/Approvals

No

Kit Contents

Lens Holder, Lens

COO (Country of Origin):
GB

Golden Dragon LED Lenses with Holders


A range of lenses, complete with lens holders for use with Golden Dragon LED's.

High light collection efficiency of >85%

Precision moulded in optical grade polycarbonate for thermal stability and system durability

Holder locates on LED package to ensure correct alignment

Polymer Optics LED Lenses


Related links