Polymer Optics, Polymer Optics Modular LED Optics Series Lens Assembly 6 ° Narrow Angle Collimator Beam

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-1551
Mfr. Part No.:
170/182
Brand:
Polymer Optics
Find similar products by selecting one or more attributes.
Select all

Brand

Polymer Optics

Product Type

Lens Assembly

Series

Polymer Optics Modular LED Optics

Emission Pattern

Narrow Angle Collimator

Number of Legs

6

Viewing Angle

6 °

Height

12.45mm

Kit Contents

Lens Holder, Lens

Standards/Approvals

No

Length

17.55mm

Lens Structure

Precision Moulded In Optical Grade Polycarbonate

COO (Country of Origin):
GB

Moonstone LED Optics


High light collection efficiency of >85%

Precision moulded in optical grade polycarbonate for thermal stability and system durability

Avago Technologies LED Lenses


Related links