Intelligent LED Solutions ILK-MICROEYE-85SL. LED Kit

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$104.79

(exc. GST)

$115.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$104.79-
5 - 9$99.564%
10 - 24$93.5910%
25 +$88.9115%

*price indicative

RS Stock No.:
258-4296
Mfr. Part No.:
ILK-MICROEYE-85SL.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Kit

Application

Decorative Lighting, Task Lighting, Retail Lighting, General Lighting

Kit Contents

Cable Clamps, Heat Sink, LED Lens, LED Module

For Use With

IT-FIT-4/220-240/400-CS-I LED Driver

LED Colour

Infrared Red, White

Number of LEDs

1

Kit Type

Micro Eye

Standards/Approvals

No

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.

Available with 160 mm connecting wires

The housing acts as a heatsink

Up to 100,000 hours lifetime to 70 percent of original brightness

Micro Eyes can be linked together to produce longer chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy