Carclo 21.49mm Diameter LED Holder for use with Lumileds LUXEON Rebel 20 mm Optics
- RS Stock No.:
- 697-4317
- Mfr. Part No.:
- 10236
- Brand:
- Carclo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-4317
- Mfr. Part No.:
- 10236
- Brand:
- Carclo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Carclo LED Lenses
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
Related links
- Carclo 21.49 mm Diameter LED Holder LED Holder for use with Lumileds LUXEON Rebel 20 mm Optics
- Lumileds 3 V White LED 4530 Surface Mount LUXEON Rebel Plus
- Lumileds 3.15 V White LED Emitter pocket Tape Packaging Surface Mount LUXEON Rebel
- Lumileds 2.85 V White LED 4530 Surface Mount LUXEON Rebel Plus
- Lumileds 2.85 V White LED 4530 Surface Mount LUXEON Rebel Plus LX18-P140-3
- Lumileds 3 V White LED 4530 Surface Mount LUXEON Rebel Plus LX18-P130-3
- Lumileds 3.15 V White LED Emitter pocket Tape Packaging Surface Mount LUXEON Rebel LXML-PWN1-0100
- Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PW51
