Siemens 60 mm Diameter LED Holder for use with MV540 Devices
- RS Stock No.:
- 265-5223
- Mfr. Part No.:
- 6GF3540-8DA13
- Brand:
- Siemens
Subtotal (1 unit)*
$1,539.45
(exc. GST)
$1,693.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,539.45 |
*price indicative
- RS Stock No.:
- 265-5223
- Mfr. Part No.:
- 6GF3540-8DA13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Diameter | 60mm | |
| Product Type | LED Holder | |
| For Use With | MV540 Devices | |
| Number of Legs | 1 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Diameter 60mm | ||
Product Type LED Holder | ||
For Use With MV540 Devices | ||
Number of Legs 1 | ||
Standards/Approvals RoHS, REACH | ||
The Siemens MV500 is a built in red ring light that includes cross polarization filter for lighting and lenses. It is suitable for lighting switchable in segments.
618 nm LED light
It has lighting distance up to 120 cm
Related links
- Bivar 2.3 mm Diameter LED Holder LED Holder for use with Rectangular LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 5 mm LED 3-Terminal LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 5 mm LED, 3 mm LED
- Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 12.7 mm PCB LED Assembly
- Essentra 3.6 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 9.4 mm Diameter LED Holder LED Holder for use with Rectangular LED
