Ledil for use with TINA-SC and LEILA-SC lenses
- RS Stock No.:
- 210-8363
- Distrelec Article No.:
- 304-39-504
- Mfr. Part No.:
- F17250_SOLDER-CLIP-A
- Brand:
- Ledil
This image is representative of the product range
Get a bulk buy discount
Add 550 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.30
(exc. GST)
$19.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 525 | $0.692 | $17.30 | - |
| 550 - 1050 | $0.677 | $16.93 | 2% |
| 1075 + | $0.664 | $16.60 | 4% |
*price indicative
- RS Stock No.:
- 210-8363
- Distrelec Article No.:
- 304-39-504
- Mfr. Part No.:
- F17250_SOLDER-CLIP-A
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Clip | |
| For Use With | TINA-SC and LEILA-SC lenses | |
| Standards/Approvals | RoHS Compliant | |
| Series | SOLDER-CLIP | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Clip | ||
For Use With TINA-SC and LEILA-SC lenses | ||
Standards/Approvals RoHS Compliant | ||
Series SOLDER-CLIP | ||
- COO (Country of Origin):
- FI
The Ledil solder clip is made of stainless steel material. This reel with solder clips compatible with TINA-SC and LEILA-SC lenses.
Colour is Metal
Dimensions is 5.0 x 4.0mm
Height is 5mm
Related links
- Ledil for use with TINA-SC and LEILA-SC lenses
- Ledil, Tina Series 1-Way LED Lens 14 ° Spot Beam
- Ledil, Tina Series 1-Way LED Lens 16.2 ° Asymmetric Beam
- Ledil, Tina Series 1-Way LED Lens 16 ° Spot Diffused Beam
- Ledil CP17594_TINA-SC-RS, Tina Series 1-Way LED Lens 14 ° Spot Beam
- Ledil CP17597_TINA-SC-W, Tina Series 1-Way LED Lens 45 ° Wide Angle Beam
- Ledil CP17593_TINA-SC-D, Tina Series 1-Way LED Lens 16 ° Spot Diffused Beam
- Ledil, Leila Series 1-Way LED Lens 9.6 ° Spot Beam
