TE Connectivity 81 mm Diameter LED Holder for use with Light Controller
- RS Stock No.:
- 146-8805
- Distrelec Article No.:
- 304-49-727
- Mfr. Part No.:
- 2213871-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $93.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,874.80
(exc. GST)
$2,062.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $18.748 | $1,874.80 | - |
| 200 - 300 | $18.279 | $1,827.90 | $93.80 |
| 400 + | $17.998 | $1,799.80 | $300.00 |
*price indicative
- RS Stock No.:
- 146-8805
- Distrelec Article No.:
- 304-49-727
- Mfr. Part No.:
- 2213871-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Diameter | 81mm | |
| Product Type | LED Holder | |
| For Use With | Light Controller | |
| Number of LEDs | 1 | |
| Number of Legs | 3 | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Diameter 81mm | ||
Product Type LED Holder | ||
For Use With Light Controller | ||
Number of LEDs 1 | ||
Number of Legs 3 | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
TE Connectivity (TE)s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal Interface between the photo control and dimming receptacle. This Interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.
Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
Related links
- TE Connectivity 81 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76mm Diameter LED Holder for use with Light Controller
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity 50 mm Diameter LED Holder LED Array Mount for use with Cree CXA3070 Arrays
