VCC for use with LFB Light Pipe Series Spring Retainer
- RS Stock No.:
- 137-1427
- Mfr. Part No.:
- RTN_250
- Brand:
- VCC
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$32.95
(exc. GST)
$36.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 5,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.659 | $32.95 | - |
| 250 - 450 | $0.643 | $32.15 | $4.00 |
| 500 + | $0.633 | $31.65 | $13.00 |
*price indicative
- RS Stock No.:
- 137-1427
- Mfr. Part No.:
- RTN_250
- Brand:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Product Type | LED Holder | |
| For Use With | LFB Light Pipe Series | |
| Hardware Type | Spring Retainer | |
| Standards/Approvals | RoHS, REACH | |
| Series | RTN | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Product Type LED Holder | ||
For Use With LFB Light Pipe Series | ||
Hardware Type Spring Retainer | ||
Standards/Approvals RoHS, REACH | ||
Series RTN | ||
- COO (Country of Origin):
- US
VCC RTN Series Retainers LITEPIPE®
A selection of retainers, suitable for use with VCC panel mount light pipes.
LED Light Pipes - VCC
Related links
- VCC for use with LFB Light Pipe Series Spring Retainer
- VCC for use with LFB Light Pipe Series Retaining Ring
- VCC for use with Light Pipes
- LCS_032_CTP VCC Panel Mount Straight Rigid LED Light Pipe Clear 0.344 in LED Included included
- LPC_024_CTP VCC Clear Round Lens, Clear LED included
- LMC_040_CTP VCC Surface Mount Straight Rigid LED Light Pipe Clear LED Included included
- VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LCS_052_CTP VCC Panel Mount Straight Rigid LED Light Pipe Clear, Clear LED Included included
