Texas Instruments, 30 V Output, 90 mA PWM
- RS Stock No.:
- 921-3038
- Mfr. Part No.:
- TLC5947RHBT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$1,432.25
(exc. GST)
$1,575.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $5.729 | $1,432.25 |
*price indicative
- RS Stock No.:
- 921-3038
- Mfr. Part No.:
- TLC5947RHBT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage | 30 V | |
| Product Type | Display Driver | |
| Input Voltage | 3/5.5 V | |
| Mount Type | Surface Mount | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| IP Rating | IP30 | |
| Operating Modes | Constant Current | |
| Driver Current | 90 mA | |
| LED Voltage | 5.5 V | |
| Number of Outputs | 24 | |
| Series | TLC5947 | |
| Standards/Approvals | RoHS, CE | |
| Power Dissipation | 3482mW | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 30 V | ||
Product Type Display Driver | ||
Input Voltage 3/5.5 V | ||
Mount Type Surface Mount | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
IP Rating IP30 | ||
Operating Modes Constant Current | ||
Driver Current 90 mA | ||
LED Voltage 5.5 V | ||
Number of Outputs 24 | ||
Series TLC5947 | ||
Standards/Approvals RoHS, CE | ||
Power Dissipation 3482mW | ||
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Related links
- Texas Instruments 90 mA PWM
- DiodesZetex LED Driver 20 to 120 mA PWM
- Texas Instruments LED Driver 1.8 mA PWM
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin SOIC
- Taiwan Semiconductor LED Driver 650 mA PWM, Analogue dimming control
- LM324PWR Texas Instruments 1.2 MHz, 14-Pin 30 V SOIC
- Texas Instruments 700 kHz, 8-Pin 30 V SOIC
- Texas Instruments 1.2 MHz, 14-Pin 30 V SOIC
