DiodesZetex LED Driver, 0.8/30 V Output, 20 to 120 mA PWM
- RS Stock No.:
- 121-9605
- Mfr. Part No.:
- AL5802-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$606.00
(exc. GST)
$666.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.202 | $606.00 |
| 6000 - 9000 | $0.197 | $591.00 |
| 12000 + | $0.194 | $582.00 |
*price indicative
- RS Stock No.:
- 121-9605
- Mfr. Part No.:
- AL5802-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Voltage | 0.8/30 V | |
| Product Type | Display Driver | |
| Input Voltage | 4.5 to 30 V | |
| Mount Type | Surface Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | SOT 26 | |
| Driver Current | 20 to 120 mA | |
| LED Voltage | 0.8/30 V | |
| Series | AL5802 | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Number of Outputs | 5 | |
| Primary Type | Adjustable Current Sink Linear LED Driver | |
| Power Dissipation | 1W | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Voltage 0.8/30 V | ||
Product Type Display Driver | ||
Input Voltage 4.5 to 30 V | ||
Mount Type Surface Mount | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type SOT 26 | ||
Driver Current 20 to 120 mA | ||
LED Voltage 0.8/30 V | ||
Series AL5802 | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Number of Outputs 5 | ||
Primary Type Adjustable Current Sink Linear LED Driver | ||
Power Dissipation 1W | ||
- COO (Country of Origin):
- CN
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver 20 to 120 mA PWM
- DiodesZetex LED Driver IC, 56 V 30 mA 6-Pin SOT-26
- DiodesZetex LED Driver, 1 A PWM
- DiodesZetex LED Driver IC, 60 V 94.5 mA 2-Pin PDI123
- DiodesZetex LED Driver IC, 60 V 15.75 mA 2-Pin SOD-123
- DiodesZetex LED Driver, 2.5/60 V 60 mA 2-Pin PowerDI123
- DiodesZetex LED Driver, 2.5/60 V 90 mA 2-Pin PowerDI123
- DiodesZetex LED Driver, 2.5/60 V 15 mA 2-Pin PowerDI123
