- RS Stock No.:
- 768-3469
- Mfr. Part No.:
- GHQ6310070R0111 US/U4.2
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$187.05
(exc. GST)
$205.75
(inc. GST)
Units | Per unit |
1 + | $187.05 |
- RS Stock No.:
- 768-3469
- Mfr. Part No.:
- GHQ6310070R0111 US/U4.2
- Brand:
- ABB
Legislation and Compliance
Product Details
KNX Universal Interface 4 Fold
Four channels which can be parameterised as inputs or outputs by selecting the application program
Using colour-coded connecting cables, it is possible to connect conventional push buttons, potential-free contacts or LEDs
Scanning voltage for the contacts and supply voltage for the LEDs are provided by the device
Series resistors for external LEDs are integrated in the device
Universal interface is inserted in a flush-mounted combined wall and joint box
Connection via bus connection terminal supplied
Using colour-coded connecting cables, it is possible to connect conventional push buttons, potential-free contacts or LEDs
Scanning voltage for the contacts and supply voltage for the LEDs are provided by the device
Series resistors for external LEDs are integrated in the device
Universal interface is inserted in a flush-mounted combined wall and joint box
Connection via bus connection terminal supplied
ABB KNX
Specifications
Attribute | Value |
---|---|
LED Driver Type | Universal Interface |