eldoLED 5 Output LED Driver, 2V, 55 V, 50 W, 1.4A DALI2 LED Driver
- RS Stock No.:
- 236-8168
- Mfr. Part No.:
- SL0561S5
- Brand:
- eldoLED
Get a bulk buy discount
Add 5 more to save $25.95
View bulk pricing optionsSubtotal (1 unit)*
$173.39
(exc. GST)
$190.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $173.39 | - |
| 5 - 9 | $168.20 | $25.95 |
| 10 - 24 | $163.13 | $102.60 |
| 25 - 49 | $158.24 | $378.75 |
| 50 + | $153.47 | $996.00 |
*price indicative
- RS Stock No.:
- 236-8168
- Mfr. Part No.:
- SL0561S5
- Brand:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 2V, 55V | |
| Product Type | LED Driver | |
| Maximum Output Power | 50W | |
| Input Voltage | 120V, 250V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| LED Voltage | 120V ac, 250V ac | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Number of Outputs | 5 | |
| Series | EC056 | |
| Standards/Approvals | UL, ANSI, DALI, EL, EN, IEC, REACH, RoHS | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 2V, 55V | ||
Product Type LED Driver | ||
Maximum Output Power 50W | ||
Input Voltage 120V, 250V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
LED Voltage 120V ac, 250V ac | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Number of Outputs 5 | ||
Series EC056 | ||
Standards/Approvals UL, ANSI, DALI, EL, EN, IEC, REACH, RoHS | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- MX
The eldoLED SOLOdrive offers industry-best natural dimming to dark. Symbiosis on SOLOdrive stands for unity, for the SOLOdrive working seamlessly together with LED modules, controls and intelligent luminaire elements.
Dim to dark, smooth brightness changes, excellent flicker performance, adaptable dimming curves, configurable minimum dimming level
Seamless interoperability with LED modules, controls and in-luminaire intelligent devices
Fine tune your driver for any application
Universal input voltage range, low inrush current and total harmonic distortion(THD), high power factor and efficiency
Hybrid HydraDrive technology is proven to work in TV studios and security camera environments
Different switching and dimming functions are initiated by pressing and holding the standard mains voltage switch for varying lengths of time
- RS Stock No. 2368166
- Mfr. Part No. EC0560A5
Each
$162.86
- RS Stock No. 2314103
- Mfr. Part No. EC0361A6
Each
$140.11
- RS Stock No. 2077590
- Mfr. Part No. PWM-120-24KN
Each
$99.91
- RS Stock No. 2368688
- Mfr. Part No. OTI-DX-150/220-240/850-D-NFC-IND-L
Each
$177.77
Related links
- eldoLED LED Driver 55 V Output 1400mA DALI2
- eldoLED LED Driver 55 V Output 1400mA 1/10 V
- eldoLED LED Driver 24 V Output 8A 0 to 10 V
- eldoLED LED Driver 50W Output Constant Current Dimmable
- Osram LED Driver 54 V Output 1400mA DALI
- Recom LED Driver 35 V Output 500mA PWM
- Recom LED Driver 35 V Output 300mA PWM
- Recom LED Driver 35 V dc Output 300mA PWM












