MEAN WELL 5 Output LED Driver, 48V, 200.1 W, 4.17A PWM LED Driver
- RS Stock No.:
- 224-0640
- Distrelec Article No.:
- 303-07-923
- Mfr. Part No.:
- PWM-200-48KN
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$112.12
(exc. GST)
$123.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $112.12 | - |
| 10 - 24 | $109.91 | 1% |
| 25 - 49 | $106.47 | 5% |
| 50 - 99 | $103.83 | 7% |
| 100 + | $101.59 | 9% |
*price indicative
- RS Stock No.:
- 224-0640
- Distrelec Article No.:
- 303-07-923
- Mfr. Part No.:
- PWM-200-48KN
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 200.1W | |
| Input Voltage | 100V ac, 305V ac, 142V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| LED Voltage | 100V ac, 305V ac | |
| Driver Current | 4.17A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | UL, SELV, EAC, EL, CCC, CE, ENEC, CB | |
| Series | PWM-200KN | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 200.1W | ||
Input Voltage 100V ac, 305V ac, 142V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
LED Voltage 100V ac, 305V ac | ||
Driver Current 4.17A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals UL, SELV, EAC, EL, CCC, CE, ENEC, CB | ||
Series PWM-200KN | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well PWM-200KN series is a 200W AC/DC LED driver featuring the constant voltage mode with PWM style output , which is able to maintain the colour temperature and the brightness homogeneity when driving all kinds of LED strips and constant voltage LED bulbs. The built in KNX interface is to avoid using the complicated KNX-DALI gateway and equipped with KNX data Secure. KNX Data Secure offers protection against manipulation in building automation and can be configured in the ETS project.
Constant voltage PWM style output with user changeable frequency up to 4KHz compliant IEEE1789-2015 and EU Eco-design SVM requirement
Minimum dimming level 0.01%
Plastic housing with class II design
Standby power consumption <0.5W
Support KNX data secure
No need KNX-DALI gateway
Typical lifetime >50000 hours
Related links
- MEAN WELL LED Driver 199.8 W Output, 5.55A PWM
- MEAN WELL LED Driver 180 W Output, 15A PWM
- MEAN WELL LED Driver 199.2 W Output, 8.3A PWM
- MEAN WELL Constant Voltage LED Driver 60 W Output DA2 type, PWM
- MEAN WELL Constant Voltage PWM Output 200 W Output, 15A 3 in 1
- MEAN WELL 200 W Output 10V PWM Signal or Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output
- MEAN WELL LED Driver 100 W Output, 600mA
