MEAN WELL IP67 5 Output LED Driver, 190V, 1.008 kW, 5.6A PWM LED Driver
- RS Stock No.:
- 207-7584
- Distrelec Article No.:
- 302-29-932
- Mfr. Part No.:
- HVGC-1000A-H-AB
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$548.08
(exc. GST)
$602.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $548.08 | - |
| 5 - 9 | $540.71 | 1% |
| 10 - 24 | $526.07 | 4% |
| 25 - 49 | $514.47 | 6% |
| 50 + | $506.06 | 7% |
*price indicative
- RS Stock No.:
- 207-7584
- Distrelec Article No.:
- 302-29-932
- Mfr. Part No.:
- HVGC-1000A-H-AB
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 190V | |
| Product Type | LED Driver | |
| Maximum Output Power | 1.008kW | |
| Input Voltage | 180V ac, 528V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 5.6A | |
| Operating Modes | Constant Current | |
| LED Voltage | 180V ac, 528V ac | |
| Standards/Approvals | EN, ENEC, UL, CB, CCC, CE, EAC | |
| Series | HVGC-1000 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 2W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 190V | ||
Product Type LED Driver | ||
Maximum Output Power 1.008kW | ||
Input Voltage 180V ac, 528V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 5.6A | ||
Operating Modes Constant Current | ||
LED Voltage 180V ac, 528V ac | ||
Standards/Approvals EN, ENEC, UL, CB, CCC, CE, EAC | ||
Series HVGC-1000 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 2W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- TW
The Mean Well HVGC-1000 series is a 1000W AC/DC single output LED driver constant power mode with built-in PFC .The output offered is 180Vdc at 5.6A.The HVGC-1000A-H-AB driver offers dimming with 0-10V PWM resistance. It has built-in potentiometer and aux
Enclosed metal housing
Related links
- MEAN WELL LED Driver 1.008 kW Output, 4.2A PWM
- MEAN WELL LED Driver 1.003 kW Output, 2.8A PWM
- MEAN WELL 650 W Output Resistance 10V PWM
- MEAN WELL 650 W Output 10V PWM Resistance
- MEAN WELL 480 W Output 700 mA 10V PWM 3 in 1
- MEAN WELL 650 W Output
- MEAN WELL LED Driver 100 W Output, 2.1A PWM
- MEAN WELL LED Driver 200 W Output, 3.5A Potentiometer
