STMicroelectronics 5 Output Display Driver, 500mA PWM BiCMOS Constant Current Source
- RS Stock No.:
- 188-9212
- Mfr. Part No.:
- STCS05ADR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,347.50
(exc. GST)
$3,682.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.339 | $3,347.50 |
| 12500 + | $1.295 | $3,237.50 |
*price indicative
- RS Stock No.:
- 188-9212
- Mfr. Part No.:
- STCS05ADR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Input Voltage | 40V, 4.5V | |
| Mount Type | Surface | |
| Sub Type | BiCMOS Constant Current Source | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| LED Voltage | 40V | |
| Driver Current | 0.5A | |
| Operating Modes | Shutdown, ON | |
| Number of Outputs | 5 | |
| Standards/Approvals | ECOPACK, JESD97 | |
| Series | STCS05A | |
| Configuration | Vertical | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 0.85W | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Input Voltage 40V, 4.5V | ||
Mount Type Surface | ||
Sub Type BiCMOS Constant Current Source | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
LED Voltage 40V | ||
Driver Current 0.5A | ||
Operating Modes Shutdown, ON | ||
Number of Outputs 5 | ||
Standards/Approvals ECOPACK, JESD97 | ||
Series STCS05A | ||
Configuration Vertical | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 0.85W | ||
The STCS05A is a BiCMOS constant current source designed to provide a precise constant current starting from a varying input voltage source. The main target is to replace discrete components solution for driving LEDs in low voltage applications such as 5 V, 12 V or 24 V giving benefits in terms of precision, integration and reliability. The current is set with external resistor up to 0.5 A with a ± 10 % precision, a dedicated pin allows implementing PWM dimming. An external capacitor allows setting the slope for the current rise from tens of microseconds to tens of milliseconds allowing reduction of EMI. An open-drain pin output provides information on load disconnection condition.
Slope control with external cap
LED disconnection diagnostic
Up to 40 V input voltage
Up to 0.5 A output current
Less than 0.5 V voltage overhead
Shutdown pin
PWM dimming pin
Applications
LED constant current supplying for varying input voltages
Low voltage lighting
Small appliances LED lighting
Car LED lights
Related links
- STMicroelectronics BiCMOS Constant Current Source, 0.5A PWM
- Recom Constant Current Source 19.6 W Output 350 mA PWM
- Recom Step Down Constant Current Source 67.2 W Output 350 mA PWM
- Recom Step Down Constant Current Source 12.25 W Output 300 mA PWM
- Constant Current Diodes
- Texas Instruments LM234Z-3/NOPB 10 mA Programmable Current Source 3-Pin TO-92 40 V
- Texas Instruments LM234Z-6/NOPB 10 mA Programmable Current Source 3-Pin TO-92 30 V
- Texas Instruments 10 mA Programmable Current Source 3-Pin TO-92 40 V
