MEAN WELL IP65 1 Output LED Driver, 42V, 100 W, 600mA Potentiometer LED Driver
- RS Stock No.:
- 103-4332
- Distrelec Article No.:
- 301-34-556
- Mfr. Part No.:
- ELG-100-42A
- Brand:
- MEAN WELL
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$67.48
(exc. GST)
$74.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $67.48 | - |
| 5 - 9 | $66.59 | 1% |
| 10 - 24 | $65.03 | 3% |
| 25 + | $63.40 | 6% |
*price indicative
- RS Stock No.:
- 103-4332
- Distrelec Article No.:
- 301-34-556
- Mfr. Part No.:
- ELG-100-42A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 100W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Driver Current | 600mA | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-100 | |
| Standards/Approvals | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | |
| Number of Outputs | 1 | |
| Configuration | Encapsulated | |
| Power Dissipation | 100W | |
| Primary Type | DC-DC, AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 100W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Driver Current 600mA | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-100 | ||
Standards/Approvals CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Power Dissipation 100W | ||
Primary Type DC-DC, AC-DC | ||
Mean Well ELG-100 Series LED Driver
Mean Well LED Drivers / Power Supplies - IP Rated
Related links
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
