MEAN WELL IP67 1 Output LED Driver, 30V, 40 W, 1.34A LED Driver

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-809
Mfr. Part No.:
LPF-40D-30
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

30V

Maximum Output Power

40W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Current

LED Voltage

30V

Driver Current

1.34A

Series

LPF

Number of Outputs

1

Standards/Approvals

CE

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL LED driver provides a reliable constant current output for various lighting applications, ensuring optimal performance and energy efficiency within a Compact design.

Operates efficiently with a rated output power of 40W

Ensures long lifespan with typical longevity exceeding 50,000 hours

Maintains constant current with a current tolerance of ±5.0%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy