Inventronics IP20 1 Output LED Driver, 216V, 75.6 W, 550mA LED Driver
- RS Stock No.:
- 907-116
- Mfr. Part No.:
- EM-FIT-75/220-240/550-D-CS-L-CCT
- Brand:
- Inventronics
N
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$15.97
(exc. GST)
$17.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 53 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.97 | - |
| 10 - 49 | $15.49 | 3% |
| 50 - 99 | $15.03 | 5% |
| 100 + | $12.96 | 18% |
*price indicative
- RS Stock No.:
- 907-116
- Mfr. Part No.:
- EM-FIT-75/220-240/550-D-CS-L-CCT
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 216V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75.6W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Terminal | |
| IP Rating | IP20 | |
| LED Voltage | 216V | |
| Driver Current | 550mA | |
| Standards/Approvals | ENEC | |
| Number of Outputs | 1 | |
| Series | EM FIT | |
| Power Dissipation | 4W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 216V | ||
Product Type LED Driver | ||
Maximum Output Power 75.6W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Terminal | ||
IP Rating IP20 | ||
LED Voltage 216V | ||
Driver Current 550mA | ||
Standards/Approvals ENEC | ||
Number of Outputs 1 | ||
Series EM FIT | ||
Power Dissipation 4W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics constant current driver delivers reliable power for LED lighting applications, ensuring optimal efficiency and longevity in various settings, including commercial and industrial environments.
Fixed output with no dimming for stable performance
High efficiency of 92.5% guarantees lower energy consumption
Durable design supports a lifetime of up to 50,000 hours
Compact housing size allows for easy installation in tight spaces
Overload and short-circuit protections enhance safety
