Inventronics IP20 1 Output LED Driver, 175V, 61.25 W, 350mA LED Driver
- RS Stock No.:
- 907-111
- Mfr. Part No.:
- EM-FIT-60/220-240/350-D-CS-L-G3
- Brand:
- Inventronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.06
(exc. GST)
$13.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.06 |
| 10 - 49 | $11.70 |
| 50 - 99 | $11.35 |
| 100 + | $9.77 |
*price indicative
- RS Stock No.:
- 907-111
- Mfr. Part No.:
- EM-FIT-60/220-240/350-D-CS-L-G3
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 175V | |
| Product Type | LED Driver | |
| Maximum Output Power | 61.25W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Terminal | |
| IP Rating | IP20 | |
| Driver Current | 350mA | |
| LED Voltage | 175V | |
| Number of Outputs | 1 | |
| Series | EM FIT | |
| Standards/Approvals | ENEC | |
| Power Dissipation | 4.6W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 175V | ||
Product Type LED Driver | ||
Maximum Output Power 61.25W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Terminal | ||
IP Rating IP20 | ||
Driver Current 350mA | ||
LED Voltage 175V | ||
Number of Outputs 1 | ||
Series EM FIT | ||
Standards/Approvals ENEC | ||
Power Dissipation 4.6W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics linear constant current LED driver designed for efficient lighting applications, providing reliable performance with a range of output currents.
Operates with an input voltage range of 220 to 240 V
Delivers high efficiency, with a maximum efficiency rating of 91.5%
Compact design with a slim profile of 30 x 21 mm for space-constrained installations
Integrated overload, overtemperature, and short-circuit protection for enhanced safety
Long lifespan of 50,000 hours at maximum casing temperature for durability
