Inventronics IP20 2 Output LED Driver, 24.2V, 200 W DALI2 LED Driver

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$171.76

(exc. GST)

$188.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$171.76
5 +$168.34

*price indicative

RS Stock No.:
907-108
Mfr. Part No.:
IT-D0-200/220-240/24/2C-C-TW
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

24.2V

Product Type

LED Driver

Maximum Output Power

200W

Input Voltage

240V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

24.2V

Series

IT D0

Number of Outputs

2

Standards/Approvals

ENEC

Power Dissipation

12.4W

Primary Type

Constant Current LED driver

COO (Country of Origin):
CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.

Intelligent digital dimmer with constant output voltage

Supports DALI-2, 0 to 10V, 1 to 10V, and PWM dimming protocols

Touch-dim and corridor functionalities for enhanced user control

Nominal output voltage of 24.2 V, adjustable up to 1.5 V

Dimming range of 0-1 to 100% for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy