Inventronics IP20 2 Output LED Driver, 24.2V, 150 W DALI2 LED Driver

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$139.25

(exc. GST)

$153.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$139.25
5 +$136.47

*price indicative

RS Stock No.:
907-107
Mfr. Part No.:
IT-D0-150/220-240/24/2C-C-TW
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

24.2V

Product Type

LED Driver

Maximum Output Power

150W

Input Voltage

240V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

24.2V

Number of Outputs

2

Series

IT D0

Standards/Approvals

ENEC

Primary Type

Constant Current LED driver

Power Dissipation

9W

COO (Country of Origin):
CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.

Supports multiple dimming protocols including DALI-2, 0-10V, and PWM

Provides a dimming range of 0 to 100% for tailored lighting solutions

Equipped with a nominal output voltage of 24.2 V and adjustable output options

Features automatic reversible overheating, overload, and short-circuit protection for enhanced safety

Galvanic isolation assures safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy