Inventronics IP20 1 Output LED Driver, 24.2V, 200 W DALI2 LED Driver
- RS Stock No.:
- 907-104
- Mfr. Part No.:
- IT-D0-200/220-240/24-C
- Brand:
- Inventronics
N
Get a bulk buy discount
Add 5 more to save $14.80
View bulk pricing optionsSubtotal (1 unit)*
$148.55
(exc. GST)
$163.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $148.55 | - |
| 5 + | $145.59 | $14.80 |
*price indicative
- RS Stock No.:
- 907-104
- Mfr. Part No.:
- IT-D0-200/220-240/24-C
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 24.2V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 24.2V | |
| Standards/Approvals | ENEC | |
| Number of Outputs | 1 | |
| Series | IT D0 | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 12.4W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 24.2V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 24.2V | ||
Standards/Approvals ENEC | ||
Number of Outputs 1 | ||
Series IT D0 | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 12.4W | ||
- COO (Country of Origin):
- CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.
Intelligent digital dimmer with constant output voltage
Supports multiple dimming protocols including DALI-2 and PWM
Offers single or dual-channel output versions
Dimming range of 0 to 1 to 100%, allowing flexible light control
Efficient power conversion with an efficiency of 93% at full-load
