Inventronics IP20 1 Output LED Driver, 24.2V, 150 W DALI2 LED Driver

N
Get a bulk buy discount

Add 5 more to save $12.30

View bulk pricing options

Subtotal (1 unit)*

$123.00

(exc. GST)

$135.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$123.00-
5 +$120.54$12.30

*price indicative

RS Stock No.:
907-102
Mfr. Part No.:
IT-D0-150/220-240/24-C
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Output Voltage

24.2V

Maximum Output Power

150W

Input Voltage

240V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

24.2V

Number of Outputs

1

Standards/Approvals

ENEC

Series

IT D0

Power Dissipation

9W

Primary Type

Constant Current LED driver

COO (Country of Origin):
CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.

Supports DALI-2, 0 to 10V, 1 to 10V, and PWM dimming protocols

24.2 V nominal output with 1.5 V adjustable range

Dimming range extends from 0-100%, providing flexibility in settings

High efficiency at 93.5%, reducing energy consumption

Integrated overheating and overload protection ensures safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy