Inventronics IP20 1 Output LED Driver, 24.2V, 36 W DALI2 LED Driver
- RS Stock No.:
- 907-100
- Mfr. Part No.:
- IT-D0-36/220-240/24-C
- Brand:
- Inventronics
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$78.93
(exc. GST)
$86.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $78.93 | - |
| 5 + | $77.34 | 2% |
*price indicative
- RS Stock No.:
- 907-100
- Mfr. Part No.:
- IT-D0-36/220-240/24-C
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 36W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 24.2V | |
| Number of Outputs | 1 | |
| Standards/Approvals | ENEC | |
| Series | IT D0 | |
| Power Dissipation | 5.1W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 24.2V | ||
Maximum Output Power 36W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 24.2V | ||
Number of Outputs 1 | ||
Standards/Approvals ENEC | ||
Series IT D0 | ||
Power Dissipation 5.1W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.
Supports DALI-2, 0 to 10V, 1 to 10V, and PWM dimming protocols
Offers a dimming range of 0-100%
Employs a 6 kHz PWM dimming frequency for smooth adjustments
Designed for independent installation with options for two channels
Includes automatic reversible overheating and overload protection
