Inventronics IP66 2 Output LED Driver, 24.2V, 150 W DALI2 LED Driver
- RS Stock No.:
- 907-097
- Mfr. Part No.:
- IT-D0P-150/100-277/24V/2C-P67-G
- Brand:
- Inventronics
N
Get a bulk buy discount
Add 5 more to save $12.50
View bulk pricing optionsSubtotal (1 unit)*
$125.34
(exc. GST)
$137.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $125.34 | - |
| 5 + | $122.84 | $12.50 |
*price indicative
- RS Stock No.:
- 907-097
- Mfr. Part No.:
- IT-D0P-150/100-277/24V/2C-P67-G
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 150W | |
| Input Voltage | 277V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Cable | |
| Input Voltage Type | AC | |
| IP Rating | IP66 | |
| LED Voltage | 24.2V | |
| Series | IT D0P | |
| Number of Outputs | 2 | |
| Standards/Approvals | ENEC | |
| Power Dissipation | 13W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 24.2V | ||
Maximum Output Power 150W | ||
Input Voltage 277V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Cable | ||
Input Voltage Type AC | ||
IP Rating IP66 | ||
LED Voltage 24.2V | ||
Series IT D0P | ||
Number of Outputs 2 | ||
Standards/Approvals ENEC | ||
Power Dissipation 13W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics constant voltage electronic control gear designed for LED modules, providing efficient and reliable performance in diverse lighting applications.
Utilises universal input of 100 to 277 Vac, enhancing compatibility
Offers up to two DALI addressable channels for Advanced control
Ensures an efficiency rating of 92%, maximising energy use
Features robust IP66/IP67 ratings, guaranteeing superior protection against dust and water
