Inventronics IP20 1 Output LED Driver, 54V, 50 W, 1.4A DALI2 LED Driver

N
Get a bulk buy discount

Add 5 more to save $6.80

View bulk pricing options

Subtotal (1 unit)*

$68.25

(exc. GST)

$75.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$68.25-
5 +$66.89$6.80

*price indicative

RS Stock No.:
907-091
Mfr. Part No.:
OTi-DALI-50/220-240/1A4-NFC-CCTL
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Output Voltage

54V

Maximum Output Power

50W

Input Voltage

240V

Mount Type

Cable Clamp

Sub Type

LED Driver

Dimming Operation

DALI2

Terminal Type

Push-in Terminal

Input Voltage Type

AC/DC

IP Rating

IP20

Driver Current

1.4A

LED Voltage

54V

Series

OTi DALI

Number of Outputs

1

Standards/Approvals

ENEC

Power Dissipation

4.5W

Primary Type

Constant Current LED driver

COO (Country of Origin):
CN
The Inventronics versatile driver operates within a voltage range of 220 to 240V, serving to enhance LED performance and adaptability in various lighting environments with dimming capabilities.

DALI-2 certified for enhanced compatibility and control

Offers a high efficiency rate of up to 91%

Supports NFC for Rapid output current adjustments

Housing design enables easy installation with an integrated cable clamp

Automatic overload and short-circuit protection for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy