Inventronics IP20 1 Output LED Driver, 40V, 20 W, 500mA LED Driver
- RS Stock No.:
- 907-083
- Mfr. Part No.:
- IT-FIT-20/220-240/500-CS-I-HE
- Brand:
- Inventronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.69
(exc. GST)
$15.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.69 |
| 10 - 49 | $13.28 |
| 50 - 99 | $12.87 |
| 100 + | $11.10 |
*price indicative
- RS Stock No.:
- 907-083
- Mfr. Part No.:
- IT-FIT-20/220-240/500-CS-I-HE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 40V | |
| Maximum Output Power | 20W | |
| Input Voltage | 240V | |
| Mount Type | Cable Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 40V | |
| Driver Current | 500mA | |
| Standards/Approvals | ENEC | |
| Series | IT FIT | |
| Number of Outputs | 1 | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 1.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 40V | ||
Maximum Output Power 20W | ||
Input Voltage 240V | ||
Mount Type Cable Clamp | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 40V | ||
Driver Current 500mA | ||
Standards/Approvals ENEC | ||
Series IT FIT | ||
Number of Outputs 1 | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 1.5W | ||
- COO (Country of Origin):
- CN
The Inventronics Compact constant current LED driver designed for efficient lighting solutions, supporting various output currents for tailored performance in diverse applications.
Output current range of 250 to 1050 mA for flexibility
High efficiency up to 93%, ensuring lower energy consumption
Low ripple current below 3% for superior light quality
Compact design for easy integration into luminaire designs
Robust thermal management with a maximum ambient temperature of 45°C
