Inventronics IP20 1 Output LED Driver, 40V, 60 W, 1400mA LED Driver
- RS Stock No.:
- 907-082
- Mfr. Part No.:
- IT-FIT-60/220-240/1A4-CS
- Brand:
- Inventronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.53
(exc. GST)
$28.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.53 |
| 5 + | $25.02 |
*price indicative
- RS Stock No.:
- 907-082
- Mfr. Part No.:
- IT-FIT-60/220-240/1A4-CS
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 40V | |
| Maximum Output Power | 60W | |
| Input Voltage | 240V | |
| Mount Type | Cable Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Terminal | |
| IP Rating | IP20 | |
| Driver Current | 1400mA | |
| LED Voltage | 40V | |
| Number of Outputs | 1 | |
| Series | IT FIT | |
| Standards/Approvals | ENEC | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 6.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 40V | ||
Maximum Output Power 60W | ||
Input Voltage 240V | ||
Mount Type Cable Clamp | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Terminal | ||
IP Rating IP20 | ||
Driver Current 1400mA | ||
LED Voltage 40V | ||
Number of Outputs 1 | ||
Series IT FIT | ||
Standards/Approvals ENEC | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 6.5W | ||
- COO (Country of Origin):
- CN
The Inventronics Compact constant current LED driver provides an efficient and reliable power source for a range of LEDs, suitable for both commercial and residential lighting applications.
Lifetime of up to 50,000 hours at maximum temperature
Designed with higher quality light output due to low output ripple current
Offers high efficiency of 90% under full load conditions
Includes an automatic switch-off overheating protection feature
