Inventronics IP20 2 Output LED Driver, 40V, 34 W, 850mA LED Driver

N
Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.45

(exc. GST)

$15.90

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.45-
10 - 49$14.022%
50 - 99$13.605%
100 +$11.7218%

*price indicative

RS Stock No.:
907-079
Mfr. Part No.:
EM-FIT-34/220-240/0A85-DS-C-CCT
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

40V

Product Type

LED Driver

Maximum Output Power

34W

Input Voltage

240V

Mount Type

Basic

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Push

Input Voltage Type

AC

IP Rating

IP20

Driver Current

850mA

LED Voltage

40V

Standards/Approvals

ENEC

Number of Outputs

2

Series

EM FIT

Power Dissipation

3.4W

Primary Type

Constant Current LED driver

COO (Country of Origin):
CN
The Inventronics Compact constant current LED driver engineered for non-dimmable applications, ensuring reliable performance across a wide range of operational conditions.

Operates at a supply voltage of 220 to 240 V with fixed output

CCT selection is facilitated via a built-in switch

Achieves high efficiency with less than 5% output ripple current

Designed for SELV applications with galvanic isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy