RS PRO IP67 1 Output LED Driver, 12V, 200 W, 16.67A Constant Voltage LED Driver
- RS Stock No.:
- 715-736
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$71.24
(exc. GST)
$78.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.24 |
*price indicative
- RS Stock No.:
- 715-736
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 230V ac | |
| Sub Type | Constant Voltage LED Driver | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 12V | |
| Operating Modes | Constant Voltage | |
| Driver Current | 16.67A | |
| Series | RS Pro | |
| Number of Outputs | 1 | |
| Primary Type | Constant voltage LED power supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 230V ac | ||
Sub Type Constant Voltage LED Driver | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 12V | ||
Operating Modes Constant Voltage | ||
Driver Current 16.67A | ||
Series RS Pro | ||
Number of Outputs 1 | ||
Primary Type Constant voltage LED power supply | ||
- COO (Country of Origin):
- BG
RS PRO 200W Constant Voltage LED Driver
The RS PRO 200W Constant Voltage LED Driver is designed to provide reliable power for LED lighting systems. With an input voltage of 230 V AC and an output voltage of 12 V, this driver ensures consistent performance in various lighting applications. Its IP67 rating makes it suitable for both indoor and outdoor use, offering protection against dust and water ingress.
Features and Benefits
IP67 Rating: Provides robust protection against dust and water, suitable for outdoor environments.
Constant Voltage Operation: Ensures stable power supply for LED systems, enhancing longevity and performance.
High Output Power: Delivers up to 200 W, supporting a wide range of LED lighting applications.
Single Output: Simplifies installation and reduces wiring complexity.
Constant Voltage Operation: Ensures stable power supply for LED systems, enhancing longevity and performance.
High Output Power: Delivers up to 200 W, supporting a wide range of LED lighting applications.
Single Output: Simplifies installation and reduces wiring complexity.
Applications
Architectural lighting
Commercial lighting installations
Outdoor signage
Residential lighting systems
Commercial lighting installations
Outdoor signage
Residential lighting systems
Additional Information
Complies with relevant safety and performance standards for LED drivers.
Designed for use with 12 V LED systems.
Designed for use with 12 V LED systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- MEAN WELL Constant Voltage PWM Output LED Driver 200 W Output, 0.75mA 3 in 1
- RS PRO Constant Voltage LED Driver 300 W Output, 25A
- RS PRO Constant Voltage LED Driver 400 W Output, 33A
- RS PRO Constant Voltage LED Driver 60 W Output, 5A
- RS PRO Constant Voltage LED Driver 10 W Output, 8.33A
- RS PRO Constant Voltage LED Driver 150 W Output, 12.5A
- RS PRO Constant Voltage LED Driver 18 W Output, 1.5A
- RS PRO Constant Voltage LED Driver 36 W Output, 3A
