RS PRO, 24 V Output, 30 W Output DALI2
- RS Stock No.:
- 642-773
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$153.70
(exc. GST)
$169.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.70 |
*price indicative
- RS Stock No.:
- 642-773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Driver | |
| Output Voltage | 24 V | |
| Maximum Output Power | 30W | |
| Input Voltage | 100/277 V ac | |
| Dimming Operation | DALI2 | |
| Terminal Type | Screw | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | UL8750, EN61347-1, EN61347-2-13 | |
| Power Dissipation | 30W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Driver | ||
Output Voltage 24 V | ||
Maximum Output Power 30W | ||
Input Voltage 100/277 V ac | ||
Dimming Operation DALI2 | ||
Terminal Type Screw | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals UL8750, EN61347-1, EN61347-2-13 | ||
Power Dissipation 30W | ||
- COO (Country of Origin):
- CN
