MEAN WELL
- RS Stock No.:
- 534-826
- Distrelec Article No.:
- 303-07-885
- Mfr. Part No.:
- ELGC-300-H-AB
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$163.85
(exc. GST)
$180.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 534-826
- Distrelec Article No.:
- 303-07-885
- Mfr. Part No.:
- ELGC-300-H-AB
- Brand:
- MEAN WELL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | ELGC-300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series ELGC-300 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL
- MEAN WELL 300 W Output Resistance 10V PWM
- MEAN WELL 650 W Output
- MEAN WELL 56 V Output, 315 W Output 3 in 1
- MEAN WELL LED Driver 200 W Output, 3.5A Potentiometer
- MEAN WELL LED Driver 150 W Output, 2.8A Potentiometer
- MEAN WELL LED Driver 240 W Output, 4.9A Potentiometer
- MEAN WELL LED Driver 1.008 kW Output, 5.6A PWM
