MEAN WELL LED Driver
- RS Stock No.:
- 534-638
- Distrelec Article No.:
- 301-34-740
- Mfr. Part No.:
- HBG-100-36B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$99.39
(exc. GST)
$109.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.39 |
*price indicative
- RS Stock No.:
- 534-638
- Distrelec Article No.:
- 301-34-740
- Mfr. Part No.:
- HBG-100-36B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | HBG-100 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series HBG-100 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL
- MEAN WELL LED Driver 100 W Output, 600mA
- MEAN WELL 100 W Output, 2A DALI
- MEAN WELL 100 W Output 10V PWM Resistance
- MEAN WELL 478.8 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 199.5 W Output 10V PWM and Resistance, 3 in 1
- MEAN WELL 40.32 dBm Output 10V PWM and Resistance, 3 in 1
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
