MEAN WELL IP67 LED Driver, 137V, 69 V, 239.75 W 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 534-634
- Distrelec Article No.:
- 301-34-718
- Mfr. Part No.:
- ELG-240-C1750B
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$111.86
(exc. GST)
$123.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 29 October 2026
Units | Per unit |
|---|---|
| 1 + | $111.86 |
*price indicative
- RS Stock No.:
- 534-634
- Distrelec Article No.:
- 301-34-718
- Mfr. Part No.:
- ELG-240-C1750B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 137V, 69V | |
| Maximum Output Power | 239.75W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 137V, 69V | |
| Operating Modes | Constant Current | |
| Series | ELG-240-C | |
| Standards/Approvals | GB19510.14, IEC/BS EN/ES/NZS 61347-1, UL8750(type”HL”), KC61347-2-13 approved, KC61347-1, IP65 or IP67, GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IEC/BS EN/ES/NZS 61347-2-13 independent | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 137V, 69V | ||
Maximum Output Power 239.75W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 137V, 69V | ||
Operating Modes Constant Current | ||
Series ELG-240-C | ||
Standards/Approvals GB19510.14, IEC/BS EN/ES/NZS 61347-1, UL8750(type”HL”), KC61347-2-13 approved, KC61347-1, IP65 or IP67, GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IEC/BS EN/ES/NZS 61347-2-13 independent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 69 V Output, 239.75 W Output Io
- MEAN WELL 343 V Output 3 in 1
- MEAN WELL 240 W Output 10V PWM 3 in 1
- MEAN WELL 199.5 W Output 10V PWM and Resistance, 3 in 1
- MEAN WELL 95 V Output 3 in 1
- MEAN WELL 71 V Output 3 in 1
- MEAN WELL 240 W Output 10V PWM Resistance
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V
