MEAN WELL LED Driver, 60V, 25 W, 300 mA, 1.05A
- RS Stock No.:
- 314-348
- Mfr. Part No.:
- XLC-25-H-SN
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$25.95
(exc. GST)
$28.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.95 |
*price indicative
- RS Stock No.:
- 314-348
- Mfr. Part No.:
- XLC-25-H-SN
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 25W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Power | |
| LED Voltage | 54V, 9V | |
| Driver Current | 300mA, 1.05mA | |
| Series | XLC-25 | |
| Standards/Approvals | UL8750(Class P), GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384 independent, BS EN/EN61347-2-13(EL) appendix J | |
| Primary Type | Constant Voltage LED Driver, Constant Power | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 25W | ||
Input Voltage 110V, 305V | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Power | ||
LED Voltage 54V, 9V | ||
Driver Current 300mA, 1.05mA | ||
Series XLC-25 | ||
Standards/Approvals UL8750(Class P), GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384 independent, BS EN/EN61347-2-13(EL) appendix J | ||
Primary Type Constant Voltage LED Driver, Constant Power | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 25W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 300mA to 1050mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL 25 W Output 1.05 A 0 to 10 V dc PWM, Resistance
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output 1.05 A 3 in 1
- MEAN WELL 25 W Output 0 to 10 V dc Resistance
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 2.1A 3 in 1
- MEAN WELL 40 W Output 10V PWM Resistance
- MEAN WELL 9 V Output 10V PWM, 0 to 10 V dc
