MEAN WELL LED Driver, 60V, 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS Stock No.:
- 314-345
- Mfr. Part No.:
- XLC-40-H-BN
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$33.44
(exc. GST)
$36.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.44 |
*price indicative
- RS Stock No.:
- 314-345
- Mfr. Part No.:
- XLC-40-H-BN
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 40W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power/Constant Voltage LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Terminal Type | Pin | |
| Input Voltage Type | AC | |
| Driver Current | 1.4A | |
| LED Voltage | 54V, 9V | |
| Operating Modes | Constant Power | |
| Series | XLC-40 | |
| Standards/Approvals | BS EN/EN61547 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 40W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power/Constant Voltage LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Terminal Type Pin | ||
Input Voltage Type AC | ||
Driver Current 1.4A | ||
LED Voltage 54V, 9V | ||
Operating Modes Constant Power | ||
Series XLC-40 | ||
Standards/Approvals BS EN/EN61547 | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 40W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 600mA to 1400mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 2.5A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 3.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 9 V Output 3.4A 3 in 1 Dimming
