Inventronics IP66, IP67 LED Driver, 195V, 1 kW Dimmable
- RS Stock No.:
- 285-373
- Mfr. Part No.:
- ESM-1K0D610MG
- Brand:
- Inventronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-373
- Mfr. Part No.:
- ESM-1K0D610MG
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 195V | |
| Maximum Output Power | 1kW | |
| Input Voltage | 480V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP66, IP67 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 195V | ||
Maximum Output Power 1kW | ||
Input Voltage 480V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP66, IP67 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Programmable driver is a 1000W, 2 channel, constant current, programmable and IP66/IP67 rated LED driver that operates from 249 to 528Vac input with excellent power factor. This driver supports to adjust dual channels output current separately. It provides an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports 0 to 10V dimming as well as two way communication via Digital Dimming, a UART based communication protocol.
Hold time adjustable
Fade time adjustable
Always on auxiliary power 12Vdc or 250mA
Low inrush current
Output lumen compensation
End of life indicator
5 years warranty
Related links
- Inventronics 1 kW Output
- Inventronics 1.2 kW Output
- Inventronics 1.2 kW Output
- Inventronics 320 W Output
- Inventronics 680 W Output
- Excelsys / Advanced Energy Switching Power Supply 1 kW, Input 85V ac to 380V dc
- Siemens CHO 1400 AC/DC Switching Power Supply DIN Rail Power Supply 56V ac/dc AC/DC Input 24V, 40 A Output 1 kW
- Siemens 24V 1 kW Servo Motor 10 nm Max Output Torque, 19 mm Shaft Diameter
