DiodesZetex AL5809-90P1-7 LED Driver IC, 60V 94.5 mA 2-Pin PDI123
- RS Stock No.:
- 921-0348
- Mfr. Part No.:
- AL5809-90P1-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save $10.64
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$10.84
(exc. GST)
$11.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.542 | $10.84 | - |
| 760 - 1480 | $0.528 | $10.56 | $10.64 |
| 1500 + | $0.521 | $10.42 | $31.50 |
*price indicative
- RS Stock No.:
- 921-0348
- Mfr. Part No.:
- AL5809-90P1-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 94.5mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 60V | |
| Input Voltage Type | AC/DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.2W | |
| Mount Type | Through Hole | |
| Package Type | PDI123 | |
| Number of Pins | 2 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.8mm | |
| Series | AL5809 | |
| Width | 1.78mm | |
| Standards/Approvals | No | |
| Height | 980μm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 94.5mA | ||
Product Type LED Driver IC | ||
Input Voltage 60V | ||
Input Voltage Type AC/DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.2W | ||
Mount Type Through Hole | ||
Package Type PDI123 | ||
Number of Pins 2 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.8mm | ||
Series AL5809 | ||
Width 1.78mm | ||
Standards/Approvals No | ||
Height 980μm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 2.5V | ||
- COO (Country of Origin):
- CN
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver IC, 60 V 94.5 mA 2-Pin PDI123
- DiodesZetex AL5809-15S1-7 LED Driver IC, 60 V 15.75 mA 2-Pin SOD-123
- DiodesZetex AL5809-150QP1-7 LED Driver 60 V 150 mA 2-Pin PowerDI123
- DiodesZetex AL5809-90QP1-7 LED Driver 60 V 90 mA 2-Pin PowerDI123
- DiodesZetex AL5809-40QP1-7 LED Driver 60 V 40 mA 2-Pin PowerDI123
- DiodesZetex AL5809-60QP1-7 LED Driver 60 V 60 mA 2-Pin PowerDI123
- DiodesZetex AL5809-15QP1-7 LED Driver 60 V 15 mA 2-Pin PowerDI123
- DiodesZetex AL5809-25QP1-7 LED Driver 60 V 25 mA 2-Pin PowerDI123
