- RS Stock No.:
- 229-6343
- Mfr. Part No.:
- NCL31001MNSTWG
- Brand:
- onsemi
2500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.88
(exc. GST)
$10.87
(inc. GST)
Units | Per unit |
1 - 9 | $9.88 |
10 - 99 | $9.59 |
100 - 249 | $9.31 |
250 - 499 | $9.11 |
500 + | $8.92 |
- RS Stock No.:
- 229-6343
- Mfr. Part No.:
- NCL31001MNSTWG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCL31001 series is an intelligent LED driver, designed to be coupled with the NCL31000 in multi channel applications. Enabling dynamically tuneable luminaires such as dual channel human centric lighting, therapeutic lighting, agriculture, and other multiple colour blending applications. It incorporates a high efficiency buck LED driver that supports both high-bandwidth analog and PWM dimming down to zero current.
Protection against LED shorts and opens
Diagnostic functions to measure voltages and currents
High modulation bandwidth
High efficiency buck LED driver
Low EMI design
Diagnostic functions to measure voltages and currents
High modulation bandwidth
High efficiency buck LED driver
Low EMI design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Input Voltage | 57 V |
AC or DC Input Voltage | dc |
Dimming Operation | 1-10 V, PWM |
Maximum Output Power | 100W |
Package Type | QFN |
Number of Pins | 48 |
Related links
- LED Driver ICs
- STMicroelectronics STLUX385ATR LED Driver IC 100mA
- STMicroelectronics STLUX385ATR LED Driver IC
- STMicroelectronics STEVAL-LLL006V1, Smart LED Driver LED Driver...
- onsemi LED Driver Evaluation Board LED Driver for NCP1014ST100T3G...
- onsemi NCL31001MNITWG LED Driver, 57 V 48-Pin QFN
- Microchip ADM00963, CL88031 230VAC LED Driver Smart LED Driver for...
- Infineon LED Driver ICs